Vishay 1.5KE220CA-E3/54 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE
- RS Stock No.:
- 638-8738
- Mfr. Part No.:
- 1.5KE220CA-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£3.86
(exc. VAT)
£4.63
(inc. VAT)
FREE delivery for orders over £60.00
- 25 unit(s) ready to ship
- Plus 585 unit(s) shipping from 29 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.772 | £3.86 |
| 50 - 245 | £0.694 | £3.47 |
| 250 - 495 | £0.58 | £2.90 |
| 500 - 1245 | £0.538 | £2.69 |
| 1250 + | £0.51 | £2.55 |
*price indicative
- RS Stock No.:
- 638-8738
- Mfr. Part No.:
- 1.5KE220CA-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 209V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 185V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 4.6A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 328V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 209V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 185V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 4.6A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 328V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Height 5.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE9.1CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE47CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE39CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE120CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE33CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE43CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE18CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
