Vishay 1.5KE47CA-E3/54 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE
- RS Stock No.:
- 638-1608P
- Mfr. Part No.:
- 1.5KE47CA-E3/54
- Brand:
- Vishay
Subtotal 50 units (supplied on a continuous strip)*
£24.10
(exc. VAT)
£28.90
(inc. VAT)
FREE delivery for orders over £60.00
- 2,955 unit(s) ready to ship
- Plus 1,400 unit(s) shipping from 30 July 2026
Units | Per unit |
|---|---|
| 50 - 245 | £0.482 |
| 250 - 495 | £0.476 |
| 500 - 1245 | £0.47 |
| 1250 + | £0.464 |
*price indicative
- RS Stock No.:
- 638-1608P
- Mfr. Part No.:
- 1.5KE47CA-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 44.7V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 40.2V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 64.8V | |
| Maximum Peak Pulse Current Ippm | 23.1A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 9.5mm | |
| Width | 5.3mm | |
| Series | TRANSZORB TVS | |
| Diameter | 5.3mm | |
| Height | 5.3mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 44.7V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 40.2V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 64.8V | ||
Maximum Peak Pulse Current Ippm 23.1A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 9.5mm | ||
Width 5.3mm | ||
Series TRANSZORB TVS | ||
Diameter 5.3mm | ||
Height 5.3mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
