Vishay 1.5KE6.8A-E3/54 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin 1.5KE
- RS Stock No.:
- 637-5928
- Mfr. Part No.:
- 1.5KE6.8A-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 45 unit(s) shipping from 01 June 2026
- Plus 5 unit(s) shipping from 01 June 2026
- Final 1,860 unit(s) shipping from 08 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.488 | £2.44 |
| 50 - 245 | £0.42 | £2.10 |
| 250 - 495 | £0.39 | £1.95 |
| 500 - 1245 | £0.354 | £1.77 |
| 1250 + | £0.35 | £1.75 |
*price indicative
- RS Stock No.:
- 637-5928
- Mfr. Part No.:
- 1.5KE6.8A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 5.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Clamping Voltage VC | 10.5V | |
| Maximum Peak Pulse Current Ippm | 143A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Series | 1.5KE | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Maximum Reverse Leakage Current | 1mA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 5.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Clamping Voltage VC 10.5V | ||
Maximum Peak Pulse Current Ippm 143A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Series 1.5KE | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Height 5.3mm | ||
Maximum Reverse Leakage Current 1mA | ||
Automotive Standard AEC-Q101 | ||
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE43A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE47A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1N6277A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE110A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE36A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE18A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE220A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
