Vishay SMBJ36A-E3/52 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£2.74

(exc. VAT)

£3.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 360 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.137£2.74
200 - 480£0.111£2.22
500 - 980£0.109£2.18
1000 - 1980£0.108£2.16
2000 +£0.107£2.14

*price indicative

Packaging Options:
RS Stock No.:
631-1025
Distrelec Article No.:
304-34-148
Mfr. Part No.:
SMBJ36A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

58.1V

Maximum Peak Pulse Current Ippm

10.3A

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.57mm

Height

2.24mm

Series

TRANSZORB TVS

Width

3.94mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor


Features:


• Low profile package

• Ideal for automated placement

• Glass passivated chip junction

• Available in uni-directional and bi-directional

• 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %

• Excellent clamping capability

• Very fast response time

• Low incremental surge resistance

• Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Applications:


Use in sensitive electronics protection against voltage

transients induced by inductive load switching and lighting

on ICs, MOSFET, signal lines of sensor units for consumer,

computer, industrial, and telecommunication.

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy