Vishay SMBJ7.5CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 628-8363
- Distrelec Article No.:
- 304-34-149
- Mfr. Part No.:
- SMBJ7.5CA-E3/52
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£0.55
(exc. VAT)
£0.65
(inc. VAT)
FREE delivery for orders over £60.00
- 975 left, ready to ship
- Final 2,690 unit(s) shipping from 07 July 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.11 | £0.55 |
*price indicative
- RS Stock No.:
- 628-8363
- Distrelec Article No.:
- 304-34-149
- Mfr. Part No.:
- SMBJ7.5CA-E3/52
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 8.33V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 7.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 46.5A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 12.9V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.24mm | |
| Length | 4.57mm | |
| Series | TRANSZORB TVS | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 200μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 8.33V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 7.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 46.5A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 12.9V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.24mm | ||
Length 4.57mm | ||
Series TRANSZORB TVS | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 200μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMBJ6.0CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ48CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ24CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ26CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Vishay SMBJ10CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ22CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ33CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
