Vishay SMCJ9.0A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
628-7764
Mfr. Part No.:
SMCJ9.0A-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

15.4V

Minimum Breakdown Voltage

10V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

9V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

97.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Height

2.42mm

Test Current

1mA

Width

6.22mm

Length

7.11mm

Maximum Reverse Leakage Current

10µA