Vishay SMCJ5.0A-E3/57T 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 628-7714
- Mfr. Part No.:
- SMCJ5.0A-E3/57T
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£1.30
(exc. VAT)
£1.55
(inc. VAT)
FREE delivery for orders over £60.00
- 135 unit(s) ready to ship
- Plus 615 unit(s) shipping from 23 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.26 | £1.30 |
| 50 - 245 | £0.21 | £1.05 |
| 250 - 495 | £0.196 | £0.98 |
| 500 - 1245 | £0.156 | £0.78 |
| 1250 + | £0.154 | £0.77 |
*price indicative
- RS Stock No.:
- 628-7714
- Mfr. Part No.:
- SMCJ5.0A-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 9.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 163A | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Height | 2.42mm | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 9.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 163A | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 7.11mm | ||
Width 6.22mm | ||
Height 2.42mm | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1mA | ||
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMCJ33A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ30A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ15A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ12A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ75A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ85A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ170A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ54A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
