Vishay SMBJ12A-E3/52 1-Element Uni-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 628-7629
- Distrelec Article No.:
- 304-34-146
- Mfr. Part No.:
- SMBJ12A-E3/52
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£0.83
(exc. VAT)
£0.995
(inc. VAT)
FREE delivery for orders over £60.00
- 15 left, ready to ship from another location
- Final 5,820 unit(s) shipping from 25 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.166 | £0.83 |
| 50 - 245 | £0.16 | £0.80 |
| 250 - 495 | £0.154 | £0.77 |
| 500 - 1245 | £0.146 | £0.73 |
| 1250 + | £0.136 | £0.68 |
*price indicative
- RS Stock No.:
- 628-7629
- Distrelec Article No.:
- 304-34-146
- Mfr. Part No.:
- SMBJ12A-E3/52
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Transient Voltage Suppressor | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 19.9V | |
| Maximum Peak Pulse Current Ippm | 30.2A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.24mm | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Length | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Transient Voltage Suppressor | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 19.9V | ||
Maximum Peak Pulse Current Ippm 30.2A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.24mm | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Length 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor
Features:
Applications:
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ130A-E3/52 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ70A-E3/52 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay P6SMB200A-E3/52 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ48A-E3/52 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ51A-E3/52 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBG5.0A-E3/52 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-215AA
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-215AA
