Vishay 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£19.50

(exc. VAT)

£23.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 410 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.195
500 - 990£0.171
1000 - 2490£0.163
2500 +£0.161

*price indicative

Packaging Options:
RS Stock No.:
518-0640P
Mfr. Part No.:
SMCJ33CA-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

53.3V

Maximum Peak Pulse Current Ippm

28.1A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

7.11mm

Series

TRANSZORB TVS

Standards/Approvals

No

Height

2.42mm

Width

6.22mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy