TDK B72500D0200A060 1-Element Bi-Directional TVS Diode, 2.2 kW, 2-Pin SOD-523
- RS Stock No.:
- 496-2996
- Mfr. Part No.:
- B72500D0200A060
- Brand:
- TDK
Subtotal (1 pack of 25 units)*
£3.40
(exc. VAT)
£4.075
(inc. VAT)
FREE delivery for orders over £60.00
- 4,600 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.136 | £3.40 |
*price indicative
- RS Stock No.:
- 496-2996
- Mfr. Part No.:
- B72500D0200A060
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 2.2kW | |
| Clamping Voltage VC | 50V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 30A | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Height | 0.9mm | |
| Length | 1.75mm | |
| Series | B7 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 2.2kW | ||
Clamping Voltage VC 50V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 30A | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Height 0.9mm | ||
Length 1.75mm | ||
Series B7 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10μA | ||
SMT Transient Suppressors - CDS3 Series
Standards
Related links
- EPCOS B72500D0200A060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- EPCOS 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- Littelfuse SLD33-018 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- EPCOS B72500D0090A060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- EPCOS B72500D0300H060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- EPCOS B72500D0050A060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- EPCOS 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
