TDK B72500D0090A060 1-Element Bi-Directional TVS Diode, 1.6 kW, 2-Pin SOD-523
- RS Stock No.:
- 496-2974
- Mfr. Part No.:
- B72500D0090A060
- Brand:
- TDK
Subtotal (1 pack of 25 units)*
£1.275
(exc. VAT)
£1.525
(inc. VAT)
FREE delivery for orders over £60.00
- 10,950 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.051 | £1.28 |
| 50 - 75 | £0.048 | £1.20 |
| 100 - 225 | £0.046 | £1.15 |
| 250 - 475 | £0.04 | £1.00 |
| 500 + | £0.035 | £0.88 |
*price indicative
- RS Stock No.:
- 496-2974
- Mfr. Part No.:
- B72500D0090A060
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 9V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.6kW | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 30A | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.75mm | |
| Standards/Approvals | No | |
| Width | 0.9mm | |
| Series | B7 | |
| Height | 0.9mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 9V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.6kW | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 30A | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Length 1.75mm | ||
Standards/Approvals No | ||
Width 0.9mm | ||
Series B7 | ||
Height 0.9mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
SMT Transient Suppressors - CDS3 Series
Standards
Related links
- TDK 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- TDK B72500D0200A060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- TDK B72500D0050A060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- TDK B72500D0300H060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- TDK 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- TDK 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD5V0S1BB 130 W, 2-Pin SOD-523
- Nexperia PESD5V0U1BB 45 W, 2-Pin SOD-523
