TDK B72500D0050A060 1-Element Bi-Directional TVS Diode, 1 kW, 2-Pin SOD-523

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£3.90

(exc. VAT)

£4.675

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,725 unit(s) ready to ship
  • Plus 2,375 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.156£3.90
250 - 1225£0.105£2.63
1250 - 2475£0.102£2.55
2500 - 12475£0.099£2.48
12500 +£0.097£2.43

*price indicative

Packaging Options:
RS Stock No.:
496-2968
Distrelec Article No.:
304-42-412
Mfr. Part No.:
B72500D0050A060
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

5.6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1kW

Clamping Voltage VC

19V

Test Current It

1mA

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

30A

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

1

Length

1.75mm

Height

0.9mm

Standards/Approvals

No

Series

B7

Width

0.9mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

SMT Transient Suppressors - CDS3 Series


Bi-directional ceramic semiconductors optimized for high performance in ESD applications.

High ESD robustness (minimum 3000 ESD pulses)

Routes all ESD events, both positive and negative, safely to ground

Lead-free nickel barrier terminations

Standards

IEC 61000-4-2 Level 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy