Bourns SMBJ20A 1-Element Uni-Directional TVS Diode, 600 W, 22-Pin DO-214AA
- RS Stock No.:
- 266-2052
- Mfr. Part No.:
- SMBJ20A
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£3.96
(exc. VAT)
£4.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.198 | £3.96 |
| 100 - 180 | £0.145 | £2.90 |
| 200 - 480 | £0.119 | £2.38 |
| 500 - 980 | £0.094 | £1.88 |
| 1000 + | £0.092 | £1.84 |
*price indicative
- RS Stock No.:
- 266-2052
- Mfr. Part No.:
- SMBJ20A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 22.2V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 20V | |
| Pin Count | 22 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 93A | |
| Clamping Voltage VC | 32.4V | |
| ESD Protection | Yes | |
| Test Current It | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMAJ | |
| Standards/Approvals | IEC 61000-4-2, UL 94 V-0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 22.2V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 20V | ||
Pin Count 22 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 93A | ||
Clamping Voltage VC 32.4V | ||
ESD Protection Yes | ||
Test Current It 1μA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMAJ | ||
Standards/Approvals IEC 61000-4-2, UL 94 V-0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Bourns transient voltage suppressor diode for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. Typical fast response time is less than 1.0 picosecond for unidirectional devices.
RoHS compliant
Standoff voltage 5 to 495 volts
Related links
- Bourns 1-Element Uni-Directional TVS Diode 22-Pin DO-214AA
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ18A-E3 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- STMicroelectronics SM6T33AY 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Taiwan Semiconductor SMBJ26A 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- STMicroelectronics SM6T27A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SM6T27A-E3/52 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Taiwan Semiconductor SMBJ14A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
