Bourns 1-Element Bi-Directional TVS Diode, 400 W, 22-Pin DO-214AC
- RS Stock No.:
- 266-2050P
- Mfr. Part No.:
- SMAJ28CA
- Brand:
- Bourns
Subtotal 100 units (supplied on a continuous strip)*
£11.80
(exc. VAT)
£14.20
(inc. VAT)
FREE delivery for orders over £60.00
- 19,020 unit(s) ready to ship
Units | Per unit |
|---|---|
| 100 - 180 | £0.118 |
| 200 - 480 | £0.10 |
| 500 - 980 | £0.075 |
| 1000 + | £0.068 |
*price indicative
- RS Stock No.:
- 266-2050P
- Mfr. Part No.:
- SMAJ28CA
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 31.1V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 28V | |
| Pin Count | 22 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 45.4V | |
| Maximum Peak Pulse Current Ippm | 44A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMAJ | |
| Standards/Approvals | RoHS, IEC 61000-4-2, UL 94 V-0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 31.1V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 28V | ||
Pin Count 22 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 45.4V | ||
Maximum Peak Pulse Current Ippm 44A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1μA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMAJ | ||
Standards/Approvals RoHS, IEC 61000-4-2, UL 94 V-0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 1-Element Bi-Directional TVS Diode 22-Pin DO-214AC
- Bourns SMAJ28CA 1-Element Bi-Directional TVS Diode 22-Pin DO-214AC
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Vishay SMAJ28CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- Bourns 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AC
