Bourns 1-Element Bi-Directional Power TVS High Current Diode, 2-Pin DFN
- RS Stock No.:
- 250-7877
- Mfr. Part No.:
- PTVS1-076C-H
- Brand:
- Bourns
Subtotal (1 reel of 2500 units)*
£5,717.50
(exc. VAT)
£6,860.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 21 September 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £2.287 | £5,717.50 |
*price indicative
- RS Stock No.:
- 250-7877
- Mfr. Part No.:
- PTVS1-076C-H
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Bi-Directional | |
| Product Type | Power TVS High Current Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 85V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 76V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 1kA | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 91V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Series | PTVS | |
| Standards/Approvals | UL File Number: E215609, RoHS | |
| Length | 8mm | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Bi-Directional | ||
Product Type Power TVS High Current Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 85V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 76V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 1kA | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 91V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Series PTVS | ||
Standards/Approvals UL File Number: E215609, RoHS | ||
Length 8mm | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard No | ||
Related links
- Bourns PTVS1-076C-H 1-Element Bi-Directional Power TVS High Current Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional High Current TVS Diode 2-Pin DFN
- Bourns PTVS1-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin DFN2
- Bourns PTVS1-022C-H 1-Element Bi-Directional High Current TVS Diode 2-Pin DFN
- Bourns PTVS1-066C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-043C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
