Bourns PTVS1-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN

Bulk discount available

Subtotal (1 pack of 2 units)*

£6.18

(exc. VAT)

£7.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48£3.09£6.18
50 - 98£2.64£5.28
100 - 248£2.275£4.55
250 - 998£2.23£4.46
1000 +£1.64£3.28

*price indicative

Packaging Options:
RS Stock No.:
250-7870
Mfr. Part No.:
PTVS1-029C-H
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Bi-Directional

Direction Type

Bi-Directional

Product Type

High Current TVS Diode

Minimum Breakdown Voltage Vbr

32V

Mount Type

Surface

Package Type

DFN

Maximum Reverse Stand-off Voltage Vwm

29V

Pin Count

2

ESD Protection

Yes

Clamping Voltage VC

34V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

1kA

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Length

8mm

Standards/Approvals

UL File Number: E215609, RoHS

Series

PTVS

Automotive Standard

No

The Bourns PTVS1-xxxC-H family of high current bidirectional TVS diodes is designed to protect DC or PoE powered systems such as small cell or surveillance cameras that can be exposed to high surge events such as induced lightning or inductive power switching. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.

1 kA, 8/20 μs surge capability

Repetitive standoff voltage 22 to 86 volts

Bidirectional TVS

Low clamping voltage under surge

Excellent performance over temperature

Surface mount DFN package

RoHS compliant and halogen free

Related links