Bourns PTVS1-026C-H, Bi-Directional TVS Diode DFN

Bulk discount available

Subtotal (1 pack of 2 units)*

£8.69

(exc. VAT)

£10.428

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 48£4.345£8.69
50 - 98£3.71£7.42
100 - 248£3.205£6.41
250 - 998£3.14£6.28
1000 +£2.31£4.62

*price indicative

Packaging Options:
RS Stock No.:
250-7868
Mfr. Part No.:
PTVS1-026C-H
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Maximum Clamping Voltage

30V

Minimum Breakdown Voltage

28V

Mounting Type

Surface Mount

Package Type

DFN

The Bourns PTVS1-xxxC-H family of high current bidirectional TVS diodes is designed to protect DC or PoE powered systems such as small cell or surveillance cameras that can be exposed to high surge events such as induced lightning or inductive power switching. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.

1 kA, 8/20 μs surge capability
Repetitive standoff voltage 22 to 86 volts
Bidirectional TVS
Low clamping voltage under surge
Excellent performance over temperature
Surface mount DFN package
RoHS compliant and halogen free


Related links