Bourns Uni-Directional TVS Diode, 600 W DO-214AA

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£48.00

(exc. VAT)

£58.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,411 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 499£0.48
500 - 999£0.34
1000 +£0.27

*price indicative

Packaging Options:
RS Stock No.:
246-3295P
Mfr. Part No.:
SMBJ36A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

58.1V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

56.5A

Maximum Operating Temperature

150°C

Standards/Approvals

UL 94 V-0, RoHS, IEC 61000-4-2

Series

SMBJ

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
TW
The Bourns transient voltage suppressor diodes for surge and ESD protection applications. It has chip package DO-214AA (SMB) size format.

Compact size

RoHS compliant

Power Dissipation 600 watts

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy