Bourns SMBJ26A Uni-Directional TVS Diode, 600 W DO-214AA
- RS Stock No.:
- 246-3288
- Mfr. Part No.:
- SMBJ26A
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.41
(exc. VAT)
£0.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,998 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | £0.41 |
| 100 - 499 | £0.35 |
| 500 - 999 | £0.27 |
| 1000 + | £0.20 |
*price indicative
- RS Stock No.:
- 246-3288
- Mfr. Part No.:
- SMBJ26A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 28.9V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 42.1V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 71.5A | |
| Maximum Operating Temperature | 150°C | |
| Series | SMBJ | |
| Standards/Approvals | IEC 61000-4-2, RoHS, UL 94 V-0 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 28.9V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 42.1V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 71.5A | ||
Maximum Operating Temperature 150°C | ||
Series SMBJ | ||
Standards/Approvals IEC 61000-4-2, RoHS, UL 94 V-0 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TW
The Bourns transient voltage suppressor diodes for surge and ESD protection applications. It has chip package DO-214AA (SMB) size format.
Compact size
RoHS compliant
Power Dissipation 600 watts
Related links
- Bourns Uni-Directional TVS Diode, 600 W DO-214AA
- Bourns P6SMB6.8A Uni-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ36A Uni-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ12A Uni-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ33CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns P6SMB36CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ85CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ30CA Bi-Directional TVS Diode, 600 W DO-214AA
