Bourns Bi-Directional TVS Diode SOD-323
- RS Stock No.:
- 246-3143
- Mfr. Part No.:
- CDSOD323-T24SC
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£633.00
(exc. VAT)
£759.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.211 | £633.00 |
*price indicative
- RS Stock No.:
- 246-3143
- Mfr. Part No.:
- CDSOD323-T24SC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Clamping Voltage VC | 43V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC 61000 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Clamping Voltage VC 43V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC 61000 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- PH
The Bourns transient voltage suppressor diodes having bidirectional configuration. It is used for surge and ESD protection applications such as cellular phones, PDAs and notebooks, digital cameras, MP3 players and GPS and USB interface. It has SOD323 pack
RoHS compliant
Lead free
ESD protection
Protects one lines
Low capacitance
Related links
- Bourns CDSOD323-T24SC Bi-Directional TVS Diode SOD-323
- Bourns Bi-Directional TVS Diode, 400 W SOD-323
- Bourns Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05S-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
