Littelfuse SC1210-01ETG Bi-Directional TVS Diode SOD-882
- RS Stock No.:
- 245-7014
- Mfr. Part No.:
- SC1210-01ETG
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.375
(exc. VAT)
£5.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9,600 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | £0.175 | £4.38 |
| 500 - 975 | £0.09 | £2.25 |
| 1000 - 2475 | £0.077 | £1.93 |
| 2500 - 4975 | £0.075 | £1.88 |
| 5000 + | £0.073 | £1.83 |
*price indicative
- RS Stock No.:
- 245-7014
- Mfr. Part No.:
- SC1210-01ETG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 5.2V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 11V | |
| Maximum Peak Pulse Current Ippm | 15A | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.05mm | |
| Height | 0.55mm | |
| Standards/Approvals | RoHS, UL, IEC 61000-4-2 | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 5.2V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 11V | ||
Maximum Peak Pulse Current Ippm 15A | ||
Maximum Operating Temperature 125°C | ||
Length 1.05mm | ||
Height 0.55mm | ||
Standards/Approvals RoHS, UL, IEC 61000-4-2 | ||
Maximum Reverse Leakage Current 0.1μA | ||
Automotive Standard No | ||
This Littelfuse product is a The SC1210-01ETG bidirectional TVS is fabricated in a proprietary silicon avalanche technology. These diodes provide a high ESD electrostatic discharge protection level for electronic equipment. The SC1210-01ETG TVS can safely absorb repetitive ESD strikes of ±30 kV contact and air discharge as defined in IEC 61000-4-2 without any performance degradation. Additional, each TVS can safely dissipate a 15A 8 per 20us surge event as defined in IEC 61000 2nd edition.
ESD IEC 61000-4-2, ±30kV contact ±30kV air
EFT IEC 61000-4-4, 40A 5/50ns
Lightning, 15A 8 per 20μs as defined in IEC 61000-4-5 2nd edition
Low leakage current of 0.02μA TYP at 5V
Halogen free, lead free and RoHS compliant
Moisture Sensitivity Level MSL -1
Related links
- Littelfuse Bi-Directional TVS Diode SOD-882
- Littelfuse SP3205-01ETG Uni-Directional TVS Diode, 2-Pin SOD-882
- Littelfuse SP4322-01ETG 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SPHV36-01ETG-C 2-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Littelfuse Uni-Directional TVS Diode, 2-Pin SOD-882
- Nexperia Bi-Directional TVS Diode, 2-Pin SOD-882
- STMicroelectronics ESDALC6V1-1M2 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD39VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
