Bourns TISP4015L1AJR-S Bi-Directional Over-Voltage Protector DO-214AC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£8.30

(exc. VAT)

£9.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25£0.332£8.30
50 - 475£0.325£8.13
500 - 975£0.196£4.90
1000 - 2475£0.157£3.93
2500 +£0.154£3.85

*price indicative

Packaging Options:
RS Stock No.:
244-5248
Mfr. Part No.:
TISP4015L1AJR-S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Over-Voltage Protector

Direction Type

Bi-Directional

Diode Configuration

Series

Minimum Breakdown Voltage Vbr

-15V

Mount Type

Surface

Package Type

DO-214AC (SMA)

ESD Protection

Yes

Clamping Voltage VC

500V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

L

Standards/Approvals

RoHS, IEC, UL

Automotive Standard

AEC-Q101

The Bourns the overvoltage protectors devices are designed to limit overvoltages on digital telecommunication lines. Overvoltages are normally caused by a.c. power system or lightning flash disturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is typically used for the protection of transformer windings and low voltage electronics.

Low Capacitance

Digital Line Signal Level Protection ISDN,xDSL

Safety Extra Low Voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy