Bourns Bi-Directional Over-Voltage Protector DO-214AC
- RS Stock No.:
- 244-5245
- Mfr. Part No.:
- TISP4015L1AJR-S
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£580.00
(exc. VAT)
£695.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.116 | £580.00 |
*price indicative
- RS Stock No.:
- 244-5245
- Mfr. Part No.:
- TISP4015L1AJR-S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Over-Voltage Protector | |
| Diode Configuration | Series | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | -15V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Clamping Voltage VC | 500V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC, UL | |
| Series | L | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Over-Voltage Protector | ||
Diode Configuration Series | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr -15V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Clamping Voltage VC 500V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC, UL | ||
Series L | ||
Automotive Standard AEC-Q101 | ||
The Bourns the overvoltage protectors devices are designed to limit overvoltages on digital telecommunication lines. Overvoltages are normally caused by a.c. power system or lightning flash disturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is typically used for the protection of transformer windings and low voltage electronics.
Low Capacitance
Digital Line Signal Level Protection ISDN,xDSL
Safety Extra Low Voltage
Related links
- Bourns TISP4015L1AJR-S Bi-Directional Over-Voltage Protector DO-214AC
- Bourns TISP4S098M3BJR-S 2-Pin DO-214AA
- Bourns TBU-CA065-050-WH 1-Element Bi-Directional Over-Voltage Protector, 3-Pin DFN
- Bourns TBU-CA085-050-WH 1-Element Bi-Directional Over-Voltage Protector, 3-Pin DFN
- Bourns Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ14CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns 1-Element Uni-Directional LED Shunt Protector, 2-Pin DO-214AC
- Bourns Bi-Directional TVS Diode, 600 W DO-214AA
