Bourns TBU-CA085-050-WH 1-Element Bi-Directional Over-Voltage Protector, 3-Pin DFN
- RS Stock No.:
- 244-5242
- Mfr. Part No.:
- TBU-CA085-050-WH
- Brand:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 244-5242
- Mfr. Part No.:
- TBU-CA085-050-WH
- Brand:
- Bourns
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single Bi-Directional | |
| Product Type | Over-Voltage Protector | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 850V | |
| Test Current It | 50mA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 6.5mm | |
| Series | TBU-CA | |
| Standards/Approvals | RoHS and Pb Free | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single Bi-Directional | ||
Product Type Over-Voltage Protector | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 850V | ||
Test Current It 50mA | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 6.5mm | ||
Series TBU-CA | ||
Standards/Approvals RoHS and Pb Free | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Bourns TBU-CA065-050-WH 1-Element Bi-Directional Over-Voltage Protector, 3-Pin DFN
- Bourns TBU-CA085-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA085-500-WH-Q 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA040-050-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA025-050-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA050-050-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA025-050-WH-Q 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin DFN
