Bourns Bi-Directional TVS Diode, 400 W DO-214AC
- RS Stock No.:
- 244-5222
- Mfr. Part No.:
- SMAJ100CA
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£360.00
(exc. VAT)
£430.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.072 | £360.00 |
*price indicative
- RS Stock No.:
- 244-5222
- Mfr. Part No.:
- SMAJ100CA
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Series | |
| Minimum Breakdown Voltage Vbr | 123V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 100V | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 162V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC, RoHS, UL | |
| Series | Transient Voltage Suppressor Diode | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Minimum Breakdown Voltage Vbr 123V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 100V | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 162V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC, RoHS, UL | ||
Series Transient Voltage Suppressor Diode | ||
Automotive Standard AEC-Q101 | ||
The Bourns the transient voltage suppressor diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.
RoHS compliant
Surface Mount SMA package
Standoff Voltage 5.0 to 495 volts
Power Dissipation 400 watts
UL Recognized
Related links
- Bourns Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ14CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ100CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ22CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ8.0CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns Bi-Directional TVS Diode 2-Pin DO-214
- Bourns Bi-Directional TVS Diode, 400 W SOD-323
- Bourns Bi-Directional TVS Diode 2-Pin SOD-323
