Bourns 1-Element Uni-Directional TVS Diode Array, 350 W, 2-Pin SOD-323

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£17.20

(exc. VAT)

£20.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,575 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 75£0.344
100 - 225£0.27
250 - 975£0.264
1000 +£0.171

*price indicative

Packaging Options:
RS Stock No.:
244-5213P
Mfr. Part No.:
CDSOD323-T24S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Diode Configuration

Series

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Through Hole

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

350W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

43V

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

7.1A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

1.35mm

Series

CDSOD323-TxxC

Height

2.9mm

Width

1.35mm

Standards/Approvals

RoHS, IEC 61000-4-5 (Surge), IEC 61000-4-4 (EFT), IEC 61000-4-2 (ESD)

Maximum Reverse Leakage Current

0.5μA

Automotive Standard

No

The Bourns the transient voltage suppressor diodes for surge and ESD protection applications in SOD323 package size format. The Transient Voltage Suppressor series offers a choice of voltage types ranging from 3 V to 36 V in a unidirectional or bidirectional configuration.

Lead free as standard

ESD protection 30 kV max

Surge protection >24 A

Protects 1 line

Uni/bidirectional configuration

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy