Vishay SMC3K60CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- RS Stock No.:
- 243-7031
- Mfr. Part No.:
- SMC3K60CAHM3_A/H
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£7.95
(exc. VAT)
£9.55
(inc. VAT)
FREE delivery for orders over £60.00
- 1,315 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.59 | £7.95 |
| 50 - 245 | £1.508 | £7.54 |
| 250 - 495 | £1.432 | £7.16 |
| 500 - 1245 | £1.352 | £6.76 |
| 1250 + | £1.272 | £6.36 |
*price indicative
- RS Stock No.:
- 243-7031
- Mfr. Part No.:
- SMC3K60CAHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 66.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 60V | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| ESD Protection | Yes | |
| Test Current It | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 96.8V | |
| Maximum Peak Pulse Current Ippm | 31A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JESD 22-B102, J-STD-002, ISO 16750-2, ISO 7637-2:2011, UL 94, RoHS | |
| Series | SMC3K | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 66.7V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 60V | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
ESD Protection Yes | ||
Test Current It 1μA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 96.8V | ||
Maximum Peak Pulse Current Ippm 31A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JESD 22-B102, J-STD-002, ISO 16750-2, ISO 7637-2:2011, UL 94, RoHS | ||
Series SMC3K | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K51CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K78CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K54CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K64CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K58CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K75CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K70CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
