Vishay SMC3K58CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- RS Stock No.:
- 243-7029
- Mfr. Part No.:
- SMC3K58CAHM3_A/H
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£4.93
(exc. VAT)
£5.915
(inc. VAT)
FREE delivery for orders over £60.00
- 1,720 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.986 | £4.93 |
| 50 - 245 | £0.936 | £4.68 |
| 250 - 495 | £0.888 | £4.44 |
| 500 - 1245 | £0.838 | £4.19 |
| 1250 + | £0.788 | £3.94 |
*price indicative
- RS Stock No.:
- 243-7029
- Mfr. Part No.:
- SMC3K58CAHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| ESD Protection | Yes | |
| Test Current It | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 93.6V | |
| Maximum Peak Pulse Current Ippm | 32.1A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | ISO 16750-2, ISO 7637-2:2011, JESD 22-B102, J-STD-002, RoHS, UL 94 | |
| Series | SMC3K | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
ESD Protection Yes | ||
Test Current It 1μA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 93.6V | ||
Maximum Peak Pulse Current Ippm 32.1A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals ISO 16750-2, ISO 7637-2:2011, JESD 22-B102, J-STD-002, RoHS, UL 94 | ||
Series SMC3K | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K51CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K78CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K54CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K64CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K75CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K70CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K90CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
