Vishay SMC3K16CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£9.10

(exc. VAT)

£10.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,720 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.82£9.10
50 - 245£1.73£8.65
250 - 495£1.638£8.19
500 - 1245£1.548£7.74
1250 +£1.456£7.28

*price indicative

Packaging Options:
RS Stock No.:
243-6993
Mfr. Part No.:
SMC3K16CAHM3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

17.8V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

16V

Peak Pulse Power Dissipation Pppm

3kW

Clamping Voltage VC

26V

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

115A

Maximum Operating Temperature

150°C

Width

2.62mm

Height

6.22mm

Length

7.11mm

Standards/Approvals

RoHS

Series

SMC3K

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Available in bidirectional polarity only

3000 W peak pulse power capability with a (10/1000 μs) waveform

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Not recommended for PCB bottom side wave mounting

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy