Vishay SMC3K12CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- RS Stock No.:
- 243-6983
- Mfr. Part No.:
- SMC3K12CAHM3_A/H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.50
(exc. VAT)
£5.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,715 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.90 | £4.50 |
| 50 - 245 | £0.854 | £4.27 |
| 250 - 495 | £0.808 | £4.04 |
| 500 - 1245 | £0.762 | £3.81 |
| 1250 + | £0.722 | £3.61 |
*price indicative
- RS Stock No.:
- 243-6983
- Mfr. Part No.:
- SMC3K12CAHM3_A/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 19.9V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 151A | |
| Maximum Operating Temperature | 150°C | |
| Series | SMC3K | |
| Standards/Approvals | RoHS | |
| Height | 6.22mm | |
| Length | 7.11mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
ESD Protection Yes | ||
Clamping Voltage VC 19.9V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 151A | ||
Maximum Operating Temperature 150°C | ||
Series SMC3K | ||
Standards/Approvals RoHS | ||
Height 6.22mm | ||
Length 7.11mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Available in bidirectional polarity only
3000 W peak pulse power capability with a (10/1000 μs) waveform
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Not recommended for PCB bottom side wave mounting
AEC-Q101 qualified
Related links
- Vishay Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K100CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K17CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K22CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K24CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K36CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K10CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K16CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
