Vishay Bi-Directional TVS Diode, 3 kW DO-214AB
- RS Stock No.:
- 243-6980
- Mfr. Part No.:
- SMC3K120CAHM3_A/H
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6980
- Mfr. Part No.:
- SMC3K120CAHM3_A/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 133V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 120V | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 193V | |
| Maximum Peak Pulse Current Ippm | 15.5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | SMC3K | |
| Length | 7.11mm | |
| Standards/Approvals | RoHS | |
| Width | 2.62mm | |
| Height | 6.22mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 133V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 120V | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 193V | ||
Maximum Peak Pulse Current Ippm 15.5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series SMC3K | ||
Length 7.11mm | ||
Standards/Approvals RoHS | ||
Width 2.62mm | ||
Height 6.22mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Available in bidirectional polarity only
3000 W peak pulse power capability with a (10/1000 μs) waveform
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Not recommended for PCB bottom side wave mounting
AEC-Q101 qualified
Related links
- Vishay Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K120CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K24CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K48CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K18CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K36CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K10CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K17CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
