Vishay SMA6F33A-M3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£2.75

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.11£2.75
250 - 600£0.104£2.60
625 - 1225£0.077£1.93
1250 - 2475£0.072£1.80
2500 +£0.065£1.63

*price indicative

Packaging Options:
RS Stock No.:
233-0932
Mfr. Part No.:
SMA6F33A-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Surface

Package Type

DO-221

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

57A

ESD Protection

Yes

Clamping Voltage VC

53.1V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

4.35mm

Standards/Approvals

No

Height

1mm

Width

2.7mm

Series

eSMP

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

The Vishay transient voltage suppressor comes in very low profile (typical height of 0.95 mm) and ideal for automated placement. It has 600W peak pulse power and 33V stand-off voltage. It meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

Excellent clamping capability

Uni-directional polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy