Vishay SMA6F22A-M3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221
- RS Stock No.:
- 233-0922
- Mfr. Part No.:
- SMA6F22A-M3/H
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£7.35
(exc. VAT)
£8.825
(inc. VAT)
FREE delivery for orders over £60.00
- 7,075 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.294 | £7.35 |
| 250 - 600 | £0.22 | £5.50 |
| 625 - 1225 | £0.206 | £5.15 |
| 1250 - 2475 | £0.191 | £4.78 |
| 2500 + | £0.176 | £4.40 |
*price indicative
- RS Stock No.:
- 233-0922
- Mfr. Part No.:
- SMA6F22A-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 24.4V | |
| Mount Type | Surface | |
| Package Type | DO-221 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 83A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 35.5V | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.35mm | |
| Series | eSMP | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 24.4V | ||
Mount Type Surface | ||
Package Type DO-221 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 83A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 35.5V | ||
Test Current It 1mA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 4.35mm | ||
Series eSMP | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F28A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F54A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F64A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F85A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F48A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F26A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F40A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
