Vishay 2-Element TVS Diode, 200 W, 2-Pin SOD-323
- RS Stock No.:
- 231-7314
- Mfr. Part No.:
- VLIN3333-02GHE3-08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-7314
- Mfr. Part No.:
- VLIN3333-02GHE3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 57V | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Length | 1.95mm | |
| Maximum Reverse Leakage Current | 0.05μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 57V | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Length 1.95mm | ||
Maximum Reverse Leakage Current 0.05μA | ||
Automotive Standard AEC-Q101 | ||
The Vishay single-line ESD- protection diode used for LIN-Bus applications. It has low leakage current and low load capacitance.
Small SOT-323 package
AEC-Q101 qualified available
Pins plated with tin
Related links
- Vishay VLIN3333-02GHE3-08 2-Element TVS Diode 2-Pin SOD-323
- Vishay 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- Vishay 2-Element Bi-Directional TVS Diode 2-Pin DFN1006-2A
- Vishay 2-Element Bi-Directional ESD Protection Diode 2-Pin LLP1006
- Vishay 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Littelfuse SPHV36-01ETG-C 2-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Littelfuse 2-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
