Littelfuse 2-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214
- RS Stock No.:
- 230-8476
- Mfr. Part No.:
- 3.0SMCJ14CA
- Brand:
- Littelfuse
Subtotal (1 reel of 3000 units)*
£1,053.00
(exc. VAT)
£1,263.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.351 | £1,053.00 |
*price indicative
- RS Stock No.:
- 230-8476
- Mfr. Part No.:
- 3.0SMCJ14CA
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Dual | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 17.2V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 29.97V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.62mm | |
| Standards/Approvals | No | |
| Series | 3.0 SMCJ | |
| Width | 6.22mm | |
| Length | 8.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Dual | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 17.2V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 29.97V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Height 2.62mm | ||
Standards/Approvals No | ||
Series 3.0 SMCJ | ||
Width 6.22mm | ||
Length 8.13mm | ||
Automotive Standard No | ||
The Littelfuse 3.0SMCJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
3000W PPPM peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
For surface mounted applications in order to optimize board space
Low profile package
Typical failure mode is short from over-specified voltage or current
Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
ESD protection of data lines in accordance with IEC 61000-4-2,30kV(Air), 30kV (Contact)
EFT protection of data lines in accordance with IEC 61000- 4-4
Built-in strain relief
Glass passivated chip junction
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
High temperature to reflow soldering guaranteed: 260°C/40sec
Related links
- Littelfuse 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ14CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ48CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ58CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ51CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ24CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ33CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ40CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
