Vishay 1-Element Uni-Directional, Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 219-0134
- Mfr. Part No.:
- SMAJ30AHM3_A/H
- Brand:
- Vishay
Subtotal (1 reel of 1800 units)*
£180.00
(exc. VAT)
£216.00
(inc. VAT)
FREE delivery for orders over £60.00
- 5,400 unit(s) ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 1800 | £0.10 | £180.00 |
| 3600 - 7200 | £0.095 | £171.00 |
| 9000 + | £0.09 | £162.00 |
*price indicative
- RS Stock No.:
- 219-0134
- Mfr. Part No.:
- SMAJ30AHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 48.4V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 8.3A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.29mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Width | 2.79mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional, Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 48.4V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 8.3A | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.29mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Width 2.79mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SMAJ30AHM3_A/H 1-Element Uni-Directional 400 W, 2-Pin DO-214
- Vishay 1-Element Uni-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ26CAHE3_A/H 1-Element Uni-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ40CAHE3_A/H 1-Element Uni-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ43CAHE3_A/H 1-Element Uni-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ36CAHE3_A/H 1-Element Uni-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ13CAHE3_A/H 1-Element Uni-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ33AHE3_A/H 1-Element Uni-Directional 400 W, 2-Pin DO-214
