Vishay SMAJ28AHE3_A/H 1-Element Bi-Directional, Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Subtotal (1 pack of 100 units)*

£7.00

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,600 unit(s), ready to ship
Units
Per unit
Per Pack*
100 +£0.07£7.00

*price indicative

Packaging Options:
RS Stock No.:
219-0125
Mfr. Part No.:
SMAJ28AHE3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

8.8A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

45.4V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

4.5mm

Standards/Approvals

No

Series

TRANSZORB TVS

Height

2.29mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

600 W peak pulse power capability with a 10/1000 μs waveform

Repetitive rate (duty-cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Related links