Bourns SMCJ78A-Q 1-Element Bi-Directional, Uni-Directional Transient Voltage Suppressor Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 215-5573
- Mfr. Part No.:
- SMCJ78A-Q
- Brand:
- Bourns
Subtotal (1 pack of 25 units)*
£7.75
(exc. VAT)
£9.25
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 800 unit(s) shipping from 25 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.31 | £7.75 |
| 50 - 75 | £0.304 | £7.60 |
| 100 - 225 | £0.242 | £6.05 |
| 250 - 975 | £0.236 | £5.90 |
| 1000 + | £0.197 | £4.93 |
*price indicative
- RS Stock No.:
- 215-5573
- Mfr. Part No.:
- SMCJ78A-Q
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | Transient Voltage Suppressor Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 86.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 120V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Clamping Voltage VC | 126V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.62mm | |
| Series | SMCJ-Q | |
| Length | 7.11mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type Transient Voltage Suppressor Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 86.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 120V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Clamping Voltage VC 126V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 200A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.62mm | ||
Series SMCJ-Q | ||
Length 7.11mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 800μA | ||
Related links
- Bourns 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ64A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ70A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1.5SMC82A-Q 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMBJ33A-Q 1-Element Uni-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Bourns 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AC
- Bourns SMCJ100CA 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
