Bourns SMCJ75A-Q, Bi-Directional, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-5570
Mfr. Part No.:
SMCJ75A-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

121V

Minimum Breakdown Voltage

83.3V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

1500W

Number of Elements per Chip

1

The Bourns Transient Voltage Suppressor Diode Series is the most sought after SMD diode series for designing circuits of Telecom, computer, industrial and consumer electronics applications.

RoHS compliant and halogen free
Surface Mount SMC package
AEC-Q101 compliant