Bourns SMCJ64A-Q 1-Element Bi-Directional, Uni-Directional Transient Voltage Suppressor Diode, 1.5 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£9.975

(exc. VAT)

£11.975

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,675 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25£0.399£9.98
50 - 75£0.391£9.78
100 - 225£0.311£7.78
250 - 975£0.304£7.60
1000 +£0.253£6.33

*price indicative

Packaging Options:
RS Stock No.:
215-5567
Mfr. Part No.:
SMCJ64A-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional, Uni-Directional

Product Type

Transient Voltage Suppressor Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

71.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

120V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

103V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

200A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

AEC-Q101, RoHS

Series

SMCJ-Q

Width

6.22mm

Length

7.11mm

Height

2.62mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The Bourns Transient Voltage Suppressor Diode Series is the most sought after SMD diode series for designing circuits of Telecom, computer, industrial and consumer electronics applications.

RoHS compliant and halogen free

Surface Mount SMC package

AEC-Q101 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy