Bourns 1-Element Bi-Directional, Uni-Directional Transient Voltage Suppressor Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 215-5566
- Mfr. Part No.:
- SMCJ64A-Q
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£645.00
(exc. VAT)
£774.00
(inc. VAT)
FREE delivery for orders over £60.00
- 9,000 unit(s) ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.215 | £645.00 |
*price indicative
- RS Stock No.:
- 215-5566
- Mfr. Part No.:
- SMCJ64A-Q
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Transient Voltage Suppressor Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 71.1V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 120V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 200A | |
| Clamping Voltage VC | 103V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Series | SMCJ-Q | |
| Height | 2.62mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Transient Voltage Suppressor Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional, Uni-Directional | ||
Minimum Breakdown Voltage Vbr 71.1V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 120V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 200A | ||
Clamping Voltage VC 103V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 7.11mm | ||
Width 6.22mm | ||
Series SMCJ-Q | ||
Height 2.62mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Bourns SMCJ64A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ70A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ78A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1.5SMC82A-Q 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Uni-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Bourns SMBJ33A-Q 1-Element Uni-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
