Bourns SMCJ60A-Q 1-Element Bi-Directional, Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 215-5565
- Mfr. Part No.:
- SMCJ60A-Q
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£13.325
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.533 | £13.33 |
| 50 - 75 | £0.523 | £13.08 |
| 100 - 225 | £0.416 | £10.40 |
| 250 - 975 | £0.407 | £10.18 |
| 1000 + | £0.339 | £8.48 |
*price indicative
- RS Stock No.:
- 215-5565
- Mfr. Part No.:
- SMCJ60A-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 66.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 120V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | No | |
| Clamping Voltage VC | 96.8V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Series | SMCJ-Q | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional, Uni-Directional | ||
Minimum Breakdown Voltage Vbr 66.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 120V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -55°C | ||
ESD Protection No | ||
Clamping Voltage VC 96.8V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals RoHS Compliant | ||
Series SMCJ-Q | ||
Automotive Standard AEC-Q101 | ||
The Bourns Transient Voltage Suppressor Diode Series is the most sought after SMD diode series for designing circuits of Telecom, computer, industrial and consumer electronics applications.
RoHS compliant and halogen free
Surface Mount SMC package
AEC-Q101 compliant
Related links
- Bourns 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ85A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ64A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ70A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ78A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1.5SMC75A-Q 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1.5SMC540AHM3_B/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ5.0AHE3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
