Bourns 1-Element Bi-Directional, Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 215-5564
- Mfr. Part No.:
- SMCJ60A-Q
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£708.00
(exc. VAT)
£849.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.236 | £708.00 |
*price indicative
- RS Stock No.:
- 215-5564
- Mfr. Part No.:
- SMCJ60A-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 66.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 120V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 96.8V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | No | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SMCJ-Q | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 66.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 120V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 96.8V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection No | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SMCJ-Q | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
The Bourns Transient Voltage Suppressor Diode Series is the most sought after SMD diode series for designing circuits of Telecom, computer, industrial and consumer electronics applications.
RoHS compliant and halogen free
Surface Mount SMC package
AEC-Q101 compliant
Related links
- Bourns SMCJ60A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ85A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ70A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ64A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
