Littelfuse SLD6S26A 1-Element Uni-Directional TVS Diode, 1.8 kW, 1-Pin TO-263

Bulk discount available

Subtotal (1 pack of 5 units)*

£13.04

(exc. VAT)

£15.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£2.608£13.04
25 - 45£2.506£12.53
50 - 95£2.40£12.00
100 - 245£2.298£11.49
250 +£2.086£10.43

*price indicative

Packaging Options:
RS Stock No.:
213-3442
Mfr. Part No.:
SLD6S26A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

28.9V

Mount Type

Surface

Package Type

TO-263

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

1

Peak Pulse Power Dissipation Pppm

1.8kW

Clamping Voltage VC

42.1V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

109A

Test Current It

5mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

4.78mm

Series

SLD6S

Length

15.24mm

Standards/Approvals

No

Maximum Reverse Leakage Current

2μA

Automotive Standard

AEC-Q101

The Littelfuse Uni-Directional TVS diode has SMTO-263 RoHS with Vr 26V and 4600W

Fast response time,

Low incremental surge resistance,

Glass passivated chip junction,

High Temperature reflow.

Related links