Littelfuse 1-Element Uni-Directional TVS Diode Array, 1.2 kW, 3-Pin SOD-123

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£14.30

(exc. VAT)

£17.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 13 August 2026
  • Plus 3,000 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 75£0.286
100 - 225£0.19
250 - 975£0.186
1000 +£0.182

*price indicative

Packaging Options:
RS Stock No.:
213-0890P
Mfr. Part No.:
SMF3.3
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode Array

Diode Configuration

Series

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

3.4V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

3

Peak Pulse Power Dissipation Pppm

1.2kW

Clamping Voltage VC

6.8V

Maximum Peak Pulse Current Ippm

120A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SMF3.3

Width

2mm

Length

3.1mm

Standards/Approvals

No

Height

1.08mm

Automotive Standard

No

Maximum Reverse Leakage Current

0.5μA

The Littlefuse SMF3.3 TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Excellent Clamping Capability

Fast Response Time

Built-in Strain Relief

Matte Tin Lead–Free Plated

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy