Littelfuse AQ3530-01FTG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-323
- RS Stock No.:
- 213-0880
- Mfr. Part No.:
- AQ3530-01FTG
- Brand:
- Littelfuse
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 213-0880
- Mfr. Part No.:
- AQ3530-01FTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 7.5V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 15V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 2.7mm | |
| Width | 1mm | |
| Series | AQxx-01FTG | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 7.5V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 15V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 2.7mm | ||
Width 1mm | ||
Series AQxx-01FTG | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 0.1μA | ||
The Littelfuse AQ3530-01FTG unidirectional diode provides a high level of protection for electronic equipment that may be exposed to electrostatic discharges (ESD).
Facilitates Excellent Signal Integrity
PPAP Capable
Halogen Free
Moisture Sensitivity Level (MSL -1)
Lead Free
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-323
- Littelfuse AQ3522-01FTG 1-Element Bi-Directional TVS Diode Array, 2-Pin SOD-323
- Littelfuse SD05C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SD24C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SD15C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SD12C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse 3-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse 3-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
