Bourns 1-Element Bi-Directional TVS Diode, 2-Pin DFN

Subtotal (1 reel of 3000 units)*

£2,199.00

(exc. VAT)

£2,640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.733£2,199.00

*price indicative

RS Stock No.:
209-8050
Mfr. Part No.:
TBU-CA085-500-WH-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Mount Type

Surface

Package Type

DFN

Pin Count

2

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

425V

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Length

6.5mm

Height

1.05mm

Standards/Approvals

RoHS

Width

4mm

Series

TBU

Automotive Standard

AEC-Q101

The Bourns TBU-CA085-500-WH-Q product is low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by shortcircuits, AC power cross, induction and lightning surges. Peak impulse voltage withstand with duration less than 10 ms is 850 v.

Superior circuit protection.

Overcurrent and overvoltage protection.

Blocks surges up to rated limits.

High-speed performance.

Small SMT package.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy