Bourns TBU-CA065-300-WH-Q, Bi-Directional TVS Diode, 2-Pin DFN
- RS Stock No.:
- 209-8048
- Mfr. Part No.:
- TBU-CA065-300-WH-Q
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 209-8048
- Mfr. Part No.:
- TBU-CA065-300-WH-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 300V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 300V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
The Bourns TBU-CA065-300-WH-Q product is low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by shortcircuits, AC power cross, induction and lightning surges. Peak impulse voltage withstand with duration less than 10 ms is 650 v.
Superior circuit protection.
Overcurrent and overvoltage protection.
Blocks surges up to rated limits.
High-speed performance.
Small SMT package.
Overcurrent and overvoltage protection.
Blocks surges up to rated limits.
High-speed performance.
Small SMT package.
Related links
- Bourns TBU-CA065-300-WH-Q 2-Pin DFN
- Bourns TBU-CA065-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-100-WH-Q 1-Element Bi-Directional TVS Diode, 1-Pin DFN
- Bourns TBU-CA065-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-200-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional TVS Diode, 1-Pin DFN
- Bourns TBU-CA025-050-WH-Q 1-Element Bi-Directional TVS Diode, 2-Pin DFN
