Bourns Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 206-9108
- Mfr. Part No.:
- SMAJ7.0CA-Q
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£400.00
(exc. VAT)
£500.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.08 | £400.00 |
*price indicative
- RS Stock No.:
- 206-9108
- Mfr. Part No.:
- SMAJ7.0CA-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 7.78V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 220V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 40A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 12V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.54mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.98mm | |
| Width | 3.99mm | |
| Series | SMAJ-Q | |
| Maximum Reverse Leakage Current | 200μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 7.78V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 220V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 40A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 12V | ||
Maximum Operating Temperature 150°C | ||
Length 2.54mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.98mm | ||
Width 3.99mm | ||
Series SMAJ-Q | ||
Maximum Reverse Leakage Current 200μA | ||
Automotive Standard AEC-Q101 | ||
The Bourns Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 220 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage.
Surface Mount SMA package
Standoff Voltage: 5 to 220 volts
Power Dissipation: 400 watts
RoHS compliant
AEC-Q101 compliant
Related links
- Bourns SMAJ7.0CA-Q Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns SMAJ8.5CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ26CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns Uni-Directional TVS Diode 2-Pin DO-214
- Bourns Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns Bi-Directional TVS Diode, 400 W SOD-323
