Littelfuse SP3025-04HTG, Quad-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- RS Stock No.:
- 202-6955
- Mfr. Part No.:
- SP3025-04HTG
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 202-6955
- Mfr. Part No.:
- SP3025-04HTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 11V | |
| Minimum Breakdown Voltage | 5.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Number of Elements per Chip | 4 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 11V | ||
Minimum Breakdown Voltage 5.5V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Number of Elements per Chip 4 | ||
The SP3025 is a low-capacitance, TVS Diode Array designed to provide protection against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning induced surges for high-speed, differential data lines. Its packaged in a SOT23- 6L and each device can protect up 4 channels up to 30A (IEC 61000-4- 5 2nd edition,) and up to ±30kV ESD (IEC 61000-4-2). The SP3025 with its low capacitance and low clamping voltage makes it ideal for high-speed data interfaces such as 1GbE applications found in notebooks, switches, etc.
ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
EFT, IEC 61000-4-4, 40A (5/50ns)
Lightning, IEC 61000-4-5 2nd edition, 30A (tP=8/20μs)
Low capacitance of 1.7pF@0V (TYP)
Low leakage current of 1nA (TYP) at 2.5V
Low operating and clamping voltage
μDFN-10 package is optimized for high-speed data line routing
Provides protection for two differential data pairs (4 channels) up to 30A
Halogen free, Lead free and RoHS compliant
Moisture Sensitivity Level (MSL -1)
EFT, IEC 61000-4-4, 40A (5/50ns)
Lightning, IEC 61000-4-5 2nd edition, 30A (tP=8/20μs)
Low capacitance of 1.7pF@0V (TYP)
Low leakage current of 1nA (TYP) at 2.5V
Low operating and clamping voltage
μDFN-10 package is optimized for high-speed data line routing
Provides protection for two differential data pairs (4 channels) up to 30A
Halogen free, Lead free and RoHS compliant
Moisture Sensitivity Level (MSL -1)
